Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIDEAL
Manufacturer Part No61-327
Order Code3772927
Technical Datasheet
No. of Digits3.75
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max4Mohm
Manufacturer Warranty2 Years
Product Range-
Product Overview
- 600V manual range 2000 count display multimeter with NCVT
- CATIII 600V safety rating
- Audible continuity, visual continuity and backlight display
- Low battery indication
- APO disable and auto-power off
- Features lead warning, fuse notification and battery test
- Built-in probe tip holders and hanging strap clip allows safer, easier measurement (sold separately)
- Industrial grade boot enhances grip, allows meter to withstand a 3.3foot (1m) drop
Contents
Multimeter, Test leads, Batteries.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
No. of Digits
3.75
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
4Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49