Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIDEAL
Manufacturer Part No44-104
Order Code1232794
Technical Datasheet
Marker TypePre Printed
Legend46 to 90
Marker Dimensions6.35mm x 38.1mm
Marker MaterialNylon (Polyamide) Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
46 to 90
Marker Material
Nylon (Polyamide) Cloth
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05738