Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1059
Order Code3762655
Also Known AsGTIN UPC EAN: 0783250772032
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.330 |
3+ | €16.790 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€17.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1059
Order Code3762655
Also Known AsGTIN UPC EAN: 0783250772032
Technical Datasheet
Connector Kit TypeWire Connectors
Kit Contents10x 2-port, 10x 3-port & 10x 5-port
Product Overview
In-Sure® lever wire connectors provide the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.
- Accept solid, rigid and flexible wires
- 3X Faster to install - no screwdriver required
- Fully re-usable, rigid wires simply push in
- Modern alternative to traditional strip connectors
- Clear shell allows visual inspection and check port with Strip length guide
- Compact design suits tight spaces
- Rated to 450V/24A
- Wire clamping range: 0.2mm² – 2.5mm²
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) compliant
Technical Specifications
Connector Kit Type
Wire Connectors
Kit Contents
10x 2-port, 10x 3-port & 10x 5-port
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1