Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1053
Order Code3376969
Product RangeIN-SURE Series
Also Known AsGTIN UPC EAN: 0783250769148
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.460 |
| 5+ | €16.630 |
| 10+ | €16.120 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€17.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1053
Order Code3376969
Product RangeIN-SURE Series
Also Known AsGTIN UPC EAN: 0783250769148
Technical Datasheet
Pitch Spacing-
No. of Positions3Ways
Wire Size (AWG)24AWG to 18AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In Lock
Rated Current24A
Rated Voltage450V
Product RangeIN-SURE Series
SVHCTo Be Advised
Product Overview
In-Sure® lever wire connectors provide the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.
- Accept solid, rigid and flexible wires
- 3X Faster to install - no screwdriver required
- Fully re-usable, rigid wires simply push in
- Modern alternative to traditional strip connectors
- Clear shell allows visual inspection and check port with Strip length guide
- Compact design suits tight spaces
- Rated to 450V/24A
- Wire clamping range: 0.2mm² – 2.5mm²
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) compliant
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
24AWG to 18AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
To Be Advised
No. of Positions
3Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
IN-SURE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12