Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TB
Order Code2768676
Product RangeSmart Tweezers Series
Also Known As7640174711055
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.820 |
Price for:Each
Minimum: 1
Multiple: 1
€53.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoST5-IT-TB
Order Code2768676
Product RangeSmart Tweezers Series
Also Known As7640174711055
Technical Datasheet
Tweezer Tip TypeBent, Pointed
Overall Length28.9mm
Tweezer Tip MaterialNon-Magnetic Steel
Product RangeSmart Tweezers Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Tip Type
Bent, Pointed
Tweezer Tip Material
Non-Magnetic Steel
SVHC
No SVHC (25-Jun-2025)
Overall Length
28.9mm
Product Range
Smart Tweezers Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002