Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoES351TX.CR.BG
Order Code3131724
Product RangeErgo-tek Slim
Also Known As7640144719067
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €147.850 |
Price for:Each
Minimum: 1
Multiple: 1
€147.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoES351TX.CR.BG
Order Code3131724
Product RangeErgo-tek Slim
Also Known As7640144719067
Technical Datasheet
Cutter TypeTapered Head
Overall Length118mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness81°
Product RangeErgo-tek Slim
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Flush
Cutting Edge Hardness
81°
SVHC
No SVHC (25-Jun-2025)
Overall Length
118mm
Cutting Capacity Max
-
Product Range
Ergo-tek Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098