Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoE5340 CRBG
Order Code2428967
Also Known As7640144715663
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.070 |
Price for:Each
Minimum: 1
Multiple: 1
€78.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE5340 CRBG
Order Code2428967
Also Known As7640144715663
Technical Datasheet
Cutter TypeTapered
Overall Length125mm
Cut TypeSemi Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product Range-
Product Overview
The E5340 CRBG is a small semi-flush Tapered Cutter with stainless steel dual leaf spring. The 2-component ESD-safe user-friendly ergonomic handles with a soft comfortable gripping surface. It is made of high quality ball bearing steel.
- Small pointed head shape, slim and optimum balance between durability and accessibility
- Lap joint with screw to achieve a high level of strength and precision
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- Pyrometer controlled inductive hardening
- Superior no-scratch/antiglare satin finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Tapered
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
125mm
Cutting Capacity Max
0.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078