Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No73ZJ.SA.0
Order Code3131785
Also Known As7640174710805
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.520 |
Price for:Each
Minimum: 1
Multiple: 1
€65.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No73ZJ.SA.0
Order Code3131785
Also Known As7640174710805
Technical Datasheet
Tweezer TypeCeramic Replaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length140mm
Tip StyleStyle 73
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tweezer Type
Ceramic Replaceable Tip, ESD Safe
Overall Length
140mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 73
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025