Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.010 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€28.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No5UFCPR.SA.1.IT
Order Code4541957
Technical Datasheet
Tweezer TypeReplaceable Tip, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length130mm
Tip StyleStyle 5
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
Product Overview
5UFCPR.SA.1.IT is a plastic replaceable tip tweezer. Type 5UFCPR Plastic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
- Straight, ultra fine, very sharp
- PEEK reinforced with carbon fibre (CP) tip material
- Sandblasted coating/finishing, anti-magnetic anti-acid stainless steel body material
- Tweezer dimension : 130mm OAL, 10mm width, 16mm height
- 0.40mm tip width, 0.25mm tip thickness
Technical Specifications
Tweezer Type
Replaceable Tip, ESD Safe
Overall Length
130mm
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03