Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.040 |
Product Information
Product Overview
The 5CPR.SA is a Precision Tweezer made of anti-magnetic anti-acid stainless steel body and ESD PEEK (CP) polyetheretherketone reinforced with carbon fibre replaceable tips. It contains from 16.5 to 18.5 wt% chromium and has important quantities of nickel and molybdenum as additional alloying elements. It is suitable for use in electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments. It is also suitable for use in handling of components in cleaning/chemical/assembly processes also at high temperature (soldering).
- Very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability, good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
- Non-magnetisable
- Good corrosion resistance to most chemicals, salts and acids
- Generally used where corrosion resistance and toughness are primary requirements
- Annealed state
- 8g/cm³ Density
- 40% Elongation, break
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Replaceable Tip
130mm
Stainless Steel Body
-
Straight, Pointed
Style 5
Plastic Tip
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5CPR.SA
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate