Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No15A C 0
Order Code2428949
Also Known As7640144710675
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.290 |
Price for:Each
Minimum: 1
Multiple: 1
€58.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No15A C 0
Order Code2428949
Also Known As7640144710675
Technical Datasheet
Tweezer TypeCutting
Tweezer Tip TypeAngled Cutting Blades
Overall Length120mm
Tip StyleStyle 15A
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
Product Overview
The 15A C 0 is a 4-9/4-inch high precision Cutting Tweezer for soft copper, gold, silver and magnetic wires. It is made of carbon steel body with flat bent tip. The tweezer is suitable for electronic industry, watch-makers and jewellers applications.
- Magnetisable
- Will be hardened by heat treatment, maximum hardness 57HRC
- Poor resistance to corrosion
- Used where strength and/or hardness are of primary concern
- 7.9g/cm³ Density
- 200GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Tweezer Type
Cutting
Overall Length
120mm
Tweezer Body Material
Carbon Steel Body
Product Range
-
Tweezer Tip Type
Angled Cutting Blades
Tip Style
Style 15A
Tweezer Tip Material
Carbon Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025