Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No00D SA
Order Code4681538
Also Known As7640144710118
Technical Datasheet
92 In Stock
30 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.270 |
Price for:Each
Minimum: 1
Multiple: 1
€26.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No00D SA
Order Code4681538
Also Known As7640144710118
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 00D
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 00D SA is a 120mm high precision Serrated tip and grip Tweezer with anti-magnetic and anti-acid stainless steel body and tip, handcrafted to perfect tip symmetry and balance, polished edges, superior no-scratch/antiglare satin finish.
Applications
Maintenance & Repair
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00D
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 00D SA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133