Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No15DYS836-120333W-2.5
Order Code4220125
Product Range15DYS836-xyW-2.5 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.670 |
5+ | €21.960 |
10+ | €19.910 |
20+ | €17.120 |
50+ | €16.780 |
Price for:Each
Minimum: 1
Multiple: 1
€35.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No15DYS836-120333W-2.5
Order Code4220125
Product Range15DYS836-xyW-2.5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112VDC
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range15DYS836-xyW-2.5 Series
Plug Type-
Product Overview
Desktop power supply primarily used in ITE, and audio/video industries.
- Universal input, 90-264V AC
- Single output, 5-30V DC
- UL/IEC/EN 62368-1 safety approved
- Meets efficiency Level VI
- FCC Class B certified
- Over-voltage, over-current, over-temperature, and short circuit protection
- 2.5mm barrel and IEC C8 connections
- Approved to CE, cULus, RCM (C-Tick), RoHS, and REACH
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40W
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
15DYS836-xyW-2.5 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2