Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No800755
Order Code4710233
Product RangeXKP Series
Also Known AsXKP1290
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €249.890 |
Price for:Each
Minimum: 1
Multiple: 1
€249.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No800755
Order Code4710233
Product RangeXKP Series
Also Known AsXKP1290
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeFemale Threaded
Operating Pressure Min6bar
Operating Pressure Max250bar
Pressure Port SizeM10 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXKP Series
Product Overview
800755 is a XKP pressure sensor for motorsport applications. When it comes to vibration resistance and excellent compatibility with engine and gear oils, motorsport customers are not the only ones impressed by the XKP pressure sensor. Ideal pressure sensor for automotive and motorsport applications. Its reliable and precise measurements make the XKP outstanding for use in mobile test stations. And of course, the pressure sensor meets the usual EMC and ESD requirements in the automobile industry.
- Nominal pressure range from 0 to 10bar
- Relative pressure
- Supply voltage range from 9V to 30V
- Supply current typically 10mA
- High resistance to vibration
- Excellent media compatibility with oils used in racing
- Also suitable for high-pressure applications
- High accuracy
- Operating temperature range from -40 to 125°C
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
6bar
Pressure Port Size
M10 x 1
Supply Voltage Min
4.75V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
XKP Series
Pressure Port Type
Female Threaded
Operating Pressure Max
250bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.25V
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073