Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK257-1025-00
Order Code2858495
Product RangeWADI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €127.420 |
5+ | €100.310 |
10+ | €93.810 |
25+ | €87.310 |
50+ | €85.560 |
100+ | €83.820 |
Price for:Each
Minimum: 1
Multiple: 1
€127.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK257-1025-00
Order Code2858495
Product RangeWADI Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min14mm
Cable Diameter Max20.5mm
Cable Gland MaterialStainless Steel
Gland Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
14mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0594