Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoK160-1025-00
Order Code2858483
Product RangeWADI Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €24.240 | 
| 10+ | €16.910 | 
| 25+ | €15.470 | 
| 100+ | €13.460 | 
| 250+ | €13.190 | 
| 500+ | €12.920 | 
Price for:Each
Minimum: 1
Multiple: 1
€24.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoK160-1025-00
Order Code2858483
Product RangeWADI Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min12.5mm
Cable Diameter Max20.5mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP69
Product RangeWADI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
20.5mm
Gland Colour
-
Product Range
WADI Series
Cable Diameter Min
12.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP69
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07