Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part NoLCP16B
Order Code2887520
Product RangeEcoTec-PA Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.950 |
| 5+ | €31.710 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€38.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoLCP16B
Order Code2887520
Product RangeEcoTec-PA Series
Technical Datasheet
Thread SizePG16
Cable Diameter Min10mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 6
Product RangeEcoTec-PA Series
Technical Specifications
Thread Size
PG16
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
EcoTec-PA Series
Cable Diameter Min
10mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.630039