Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part NoLCP13G
Order Code2887571
Product RangeEcoTec-PA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUMMEL
Manufacturer Part NoLCP13G
Order Code2887571
Product RangeEcoTec-PA Series
Technical Datasheet
Thread SizePG13
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, NEMA 6
Product RangeEcoTec-PA Series
Technical Specifications
Thread Size
PG13
Cable Diameter Max
12mm
Gland Colour
Grey
Product Range
EcoTec-PA Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075