Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part NoLCM16GE
Order Code2887577
Product RangeEcoTec-PA Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €33.360 |
10+ | €23.270 |
25+ | €21.290 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€33.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoLCM16GE
Order Code2887577
Product RangeEcoTec-PA Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, NEMA 6
Product RangeEcoTec-PA Series
Product Overview
EcoTec-PA series standard grade polyamide metric cable gland manufactured with IP68 watertight and dust-tight rating.
- Buna-N seal
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
EcoTec-PA Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075