Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €329.260 |
| 5+ | €286.570 |
| 10+ | €280.840 |
| 25+ | €275.110 |
| 50+ | €269.380 |
| 100+ | €263.640 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€329.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1610320050 is a male thread standard Cable Gland made of nickel-plated brass with Buna-N sealing and O-ring. The gland is used for protection of IP68-10bar/IP69K within the specific clamping range.
- -20 to 95°C Operating temperature range
Applications
Building Automation, Power Management, Industrial
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
25mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
20mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K, NEMA 6
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.425