Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 1291320151
1 Product Found
Product Overview
The 1291320151 is a black male thread standard Cable Gland made of polyamide with Buna-N sealing and O-ring. The gland is used for protection of IP68-10bar/IP69K within the specific clamping range.
- -20 to 95°C Operating temperature range
Applications
Building Automation, Power Management, Industrial
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
20mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K, NEMA 6
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0025