Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.740.1603.51
Order Code2707640
Product RangeHSK-INOX-HD Pro Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.120 |
5+ | €35.090 |
10+ | €32.110 |
25+ | €30.030 |
50+ | €27.940 |
100+ | €27.380 |
Price for:Each
Minimum: 1
Multiple: 1
€43.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.740.1603.51
Order Code2707640
Product RangeHSK-INOX-HD Pro Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min6mm
Cable Diameter Max7.5mm
Cable Gland MaterialStainless Steel
Gland Colour-
IP / NEMA RatingIP66, IP68, IP69K
Product RangeHSK-INOX-HD Pro Series
Product Overview
Stainless steel cable gland.
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
7.5mm
Gland Colour
-
Product Range
HSK-INOX-HD Pro Series
Cable Diameter Min
6mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP66, IP68, IP69K
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065