Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.608.2000.51
Order Code2707605
Product RangeEXIOS +A2F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.820 |
| 10+ | €12.860 |
| 25+ | €10.120 |
| 100+ | €9.470 |
| 250+ | €8.810 |
| 500+ | €8.630 |
Price for:Each
Minimum: 1
Multiple: 1
€19.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.608.2000.51
Order Code2707605
Product RangeEXIOS +A2F Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min9mm
Cable Diameter Max16mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP66, IP67, IP68
Product RangeEXIOS +A2F Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
16mm
Gland Colour
-
Product Range
EXIOS +A2F Series
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP67, IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001663