Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.292.1601.50
Order Code2707543
Product RangeHSK-K-Ex-Active Series
Technical Datasheet
181 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.200 |
| 10+ | €3.930 |
| 100+ | €2.740 |
| 250+ | €2.500 |
| 500+ | €2.340 |
| 1000+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.292.1601.50
Order Code2707543
Product RangeHSK-K-Ex-Active Series
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide), Fibreglass Reinforced
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeHSK-K-Ex-Active Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Nylon cable gland.
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
HSK-K-Ex-Active Series
Cable Diameter Min
4mm
Cable Gland Material
Nylon (Polyamide), Fibreglass Reinforced
IP / NEMA Rating
IP68
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007