Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.162.2500.50
Order Code2888314
Product RangeEcoTec GM-Ms Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.162.2500.50
Order Code2888314
Product RangeEcoTec GM-Ms Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeEcoTec GM-Ms Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
EcoTec GM-Ms Series
Material
Brass
Thickness
3.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068