Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.161.2500.50
Order Code2707493
Product RangeGM-Ms Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.920 |
5+ | €44.700 |
10+ | €40.900 |
25+ | €38.250 |
50+ | €35.590 |
100+ | €34.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.161.2500.50
Order Code2707493
Product RangeGM-Ms Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3.5mm
Product RangeGM-Ms Series
Product Overview
Brass gland locknut for secure contact with coated housings.
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
Nickel
Product Range
GM-Ms Series
Material
Brass
Thickness
3.5mm
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.712139