Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/1500MM
Order Code2707130
Product RangeSucotest 18A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €459.370 |
5+ | €450.180 |
10+ | €441.000 |
25+ | €431.810 |
50+ | €422.620 |
100+ | €413.430 |
Price for:Each
Minimum: 1
Multiple: 1
€459.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18A/11N468/21N409/1500MM
Order Code2707130
Product RangeSucotest 18A Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Jack
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlue
Product RangeSucotest 18A Series
Product Overview
- High flexibility Test Lead for harsh environments
- Operating frequency up to 18GHz
- IP68 Protection
- -40 to 85°C Operating temperature range
Applications
RF Communications, Test & Measurement
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Jack
Impedance
50ohm
Cable Length - Metric
1.5m
Product Range
Sucotest 18A Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
4.9ft
Jacket Colour
Blue
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8