Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSR_47_CU_TP_3M
Order Code3485656
Product RangeSemi-rigid Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €108.990 |
Price for:Each
Minimum: 10
Multiple: 10
€1,089.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSR_47_CU_TP_3M
Order Code3485656
Product RangeSemi-rigid Series
Technical Datasheet
Coaxial Cable TypeEZ47CUTP
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)9.8ft
Reel Length (Metric)3m
Jacket Colour-
Jacket Material-
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter1.19mm
Product RangeSemi-rigid Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
EZ47CUTP
Conductor Area CSA
-
Reel Length (Imperial)
9.8ft
Jacket Colour
-
Conductor Material
Silver Plated Copper
External Diameter
1.19mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
3m
Jacket Material
-
No. of Max Strands x Strand Size
Solid
Product Range
Semi-rigid Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71