Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400-FR
Order Code4136451
Product RangeSpuma Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,209.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA"400-FR
Order Code4136451
Product RangeSpuma Series
Technical Datasheet
Coaxial Cable TypeSPUMA 400
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSFH
Conductor Material-
No. of Max Strands x Strand Size-
External Diameter10.25mm
Product RangeSpuma Series
Technical Specifications
Coaxial Cable Type
SPUMA 400
Conductor Area CSA
-
Reel Length (Imperial)
328.1ft
Jacket Colour
Black
Conductor Material
-
External Diameter
10.25mm
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSFH
No. of Max Strands x Strand Size
-
Product Range
Spuma Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.2