Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 BU
Order Code4376871
Product RangeRADOX 125 Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.330 |
| 10+ | €90.480 |
| 25+ | €88.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€92.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 BU
Order Code4376871
Product RangeRADOX 125 Series
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBlue
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.13mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
Conductor Area CSA0.25mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter1.3mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
500V
External Diameter
1.3mm
Product Range
RADOX 125 Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 0.13mm
Reel Length (Metric)
100m
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4