Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 BN
Order Code4376868
Product RangeRADOX 125 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €95.460 |
10+ | €73.260 |
25+ | €59.430 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€95.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRXL 125 0.25MM2 BN
Order Code4376868
Product RangeRADOX 125 Series
Technical Datasheet
Jacket MaterialPolyolefin
Jacket ColourBrown
Wire Gauge-
Conductor Area CSA0.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max125°C
No. of Max Strands x Strand Size19 x 0.13mm
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter1.3mm
Approval SpecificationIEC/EN 60228, IEC 60332
Product RangeRADOX 125 Series
Technical Specifications
Jacket Material
Polyolefin
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
125°C
Voltage Rating
500V
External Diameter
1.3mm
Product Range
RADOX 125 Series
Jacket Colour
Brown
Conductor Area CSA
0.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.13mm
Conductor Material
Tinned Copper
Approval Specification
IEC/EN 60228, IEC 60332
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4