Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPS12_SCAS_0000_SM09E_02.0_S0
Order Code2775288
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.030 |
| 3+ | €40.030 |
| 5+ | €38.790 |
Price for:1 Set
Minimum: 1
Multiple: 1
€42.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPS12_SCAS_0000_SM09E_02.0_S0
Order Code2775288
Technical Datasheet
Fibre Optic Connector ASC
Fibre Optic Connector BPigtail
No. of Fibres-
Fibre TypeSinglemode
Lead Length - Metric2m
Fibre Diameter-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Set of 12 Multicoloured SC APC pigtails
- High mechanical and thermal stability
- Colour coded boot for good visibility in mated condition
- Easy-strip cable
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
-
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
Pigtail
Fibre Type
Singlemode
Fibre Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0464