Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023211
Order Code3819244
Product RangeSencity Road Puck
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €227.180 |
5+ | €215.880 |
10+ | €204.570 |
Price for:Each
Minimum: 1
Multiple: 1
€227.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK7023211
Order Code3819244
Product RangeSencity Road Puck
Technical Datasheet
Antenna TypeBus / Tram Rooftop
Frequency Min425MHz
Frequency Max428MHz
Gain-
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Road Puck
Technical Specifications
Antenna Type
Bus / Tram Rooftop
Frequency Max
428MHz
VSWR
1.9
Input Impedance
50ohm
Product Range
Sencity Road Puck
Frequency Min
425MHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4