Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6602_PC185-50-1/199_NE
Order Code4667460
Also Known As85247565
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €516.060 |
5+ | €497.120 |
10+ | €478.180 |
25+ | €468.620 |
50+ | €459.050 |
100+ | €449.490 |
Price for:Each
Minimum: 1
Multiple: 1
€516.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6602_PC185-50-1/199_NE
Order Code4667460
Also Known As85247565
Technical Datasheet
RF Attenuator Interface TypePC 1.85 Plug to PC 1.85 Jack
Attenuation2dB
Frequency Range0GHz to 67GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Attenuator Interface Type
PC 1.85 Plug to PC 1.85 Jack
Frequency Range
0GHz to 67GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +100°C
SVHC
No SVHC (21-Jan-2025)
Attenuation
2dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004