Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No43_TNC-50-0-1/133_NE
Order Code3489442
Also Known As22640651
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €84.770 |
| 5+ | €83.130 |
| 10+ | €81.490 |
| 25+ | €79.010 |
| 50+ | €76.610 |
| 100+ | €74.410 |
Price for:Each
Minimum: 1
Multiple: 1
€84.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No43_TNC-50-0-1/133_NE
Order Code3489442
Also Known As22640651
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack, Jack
Convert To Coax TypeTNC
Convert To GenderPlug
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (25-Jun-2020)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (25-Jun-2020)
Convert From Gender
Jack, Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024