Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No23_QMA-50-0-2/111_NH
Order Code4132522
Technical Datasheet
124 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.620 |
| 10+ | €11.670 |
| 25+ | €10.720 |
| 100+ | €9.770 |
| 250+ | €9.660 |
| 500+ | €9.590 |
Price for:Each
Minimum: 1
Multiple: 1
€12.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23_QMA-50-0-2/111_NH
Order Code4132522
Technical Datasheet
Connector TypeQMA Coaxial
Connector Body StyleStraight Flanged Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingSUCOPRO Plated Contacts
Frequency Max6GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
QMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
SUCOPRO Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023