Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No23"716-50-0-1/003"-E
Order Code4132511
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.520 |
5+ | €34.810 |
10+ | €32.090 |
25+ | €31.380 |
50+ | €29.140 |
100+ | €26.890 |
Price for:Each
Minimum: 1
Multiple: 1
€37.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No23"716-50-0-1/003"-E
Order Code4132511
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass, Bronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass, Bronze
Frequency Max
7.5GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0793