Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0004
Order Code3819269
Product RangeSencity Rondo
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €85.450 |
Price for:Each
Minimum: 1
Multiple: 1
€85.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0004
Order Code3819269
Product RangeSencity Rondo
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min698MHz
Frequency Max790MHz
Antenna Mounting4.3 / 10 Coaxial
Gain2dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Rondo
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
790MHz
Gain
2dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
698MHz
Antenna Mounting
4.3 / 10 Coaxial
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Rondo
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82