Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0248
Order Code3819277
Product RangeSENCITY Urban 200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €443.100 |
5+ | €434.240 |
Price for:Each
Minimum: 1
Multiple: 1
€443.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0248
Order Code3819277
Product RangeSENCITY Urban 200
Technical Datasheet
Antenna TypeDirectional
Frequency Min3.8GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain8.5dBi
VSWR2
Input Power90W
Input Impedance50ohm
Antenna PolarisationSlant
Product RangeSENCITY Urban 200
Technical Specifications
Antenna Type
Directional
Frequency Max
4.2GHz
Gain
8.5dBi
Input Power
90W
Antenna Polarisation
Slant
Frequency Min
3.8GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
SENCITY Urban 200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623