Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.19.0022
Order Code3819215
Product RangeSencity Spot-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €108.750 |
| 5+ | €100.930 |
| 10+ | €93.110 |
| 50+ | €86.700 |
Price for:Each
Minimum: 1
Multiple: 1
€108.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1356.19.0022
Order Code3819215
Product RangeSencity Spot-S
Technical Datasheet
Antenna TypeWiFi
Frequency Min5.15GHz
Frequency Max5.975GHz
Antenna MountingPanel
Gain14dBi
VSWR1.5
Input Power30W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Spot-S
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
WiFi
Frequency Max
5.975GHz
Gain
14dBi
Input Power
30W
Antenna Polarisation
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
5.15GHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-S
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11