Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1308.17.0071
Order Code3819222
Product RangeSencity
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1308.17.0071
Order Code3819222
Product RangeSencity
Technical Datasheet
Antenna Type-
Operating Frequency870MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power6W
Antenna PolarisationLinear Vertical
Gain8dBi
Antenna Mounting-
Product RangeSencity
Technical Specifications
Antenna Type
-
Antenna Connector
N Connector
Transmit Power
6W
Gain
8dBi
Product Range
Sencity
Operating Frequency
870MHz
Antenna Cable Length
-
Antenna Polarisation
Linear Vertical
Antenna Mounting
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5