Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1304.17.0008
Order Code3819228
Product RangeSencity Spot-L
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1304.17.0008
Order Code3819228
Product RangeSencity Spot-L
Technical Datasheet
Antenna TypePlanar
Frequency Min430MHz
Frequency Max437MHz
Gain9dBi
VSWR1.5
Input Power6W
Input Impedance50ohm
Antenna PolarisationLeft Hand Circular
Product RangeSencity Spot-L
Technical Specifications
Antenna Type
Planar
Frequency Max
437MHz
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Spot-L
Frequency Min
430MHz
Gain
9dBi
Input Power
6W
Antenna Polarisation
Left Hand Circular
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2