Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No024E573HTCR092HTCR2.5PM1PS-STD
Order Code4575954
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €192.880 |
5+ | €181.700 |
10+ | €170.510 |
25+ | €164.390 |
50+ | €161.100 |
100+ | €157.810 |
Price for:Each
Minimum: 1
Multiple: 1
€192.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No024E573HTCR092HTCR2.5PM1PS-STD
Order Code4575954
Technical Datasheet
Connector to ConnectorSMA Jack to SMP Jack
Coaxial Cable Type-
Impedance50ohm
Cable Length - Imperial2.5"
Cable Length - Metric63.5mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Jack to SMP Jack
Impedance
50ohm
Cable Length - Metric
63.5mm
Product Range
-
Coaxial Cable Type
-
Cable Length - Imperial
2.5"
Jacket Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15