Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB8200GY
Order Code2352821
Technical Datasheet
Product Range-
Current Rating15A
USB StandardUSB 2.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets2 Outlet
Connector ColourGrey
Connector MountingWall Mount
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
Grey
SVHC
No SVHC (15-Jan-2018)
Current Rating
15A
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Wall Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175495