Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYLTR
Order Code4126262
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €54.740 |
5+ | €49.970 |
10+ | €45.670 |
25+ | €42.320 |
50+ | €39.700 |
Price for:Each
Minimum: 1
Multiple: 1
€54.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSNAP8300GYLTR
Order Code4126262
Technical Datasheet
Connector TypeNEMA 5-20R
Current Rating20A
Connector ColourGrey
Connector Body MaterialNylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Voltage Rating VAC125V
Product Range-
SVHCLead
Technical Specifications
Connector Type
NEMA 5-20R
Connector Colour
Grey
Voltage Rating VAC
125V
SVHC
Lead
Current Rating
20A
Connector Body Material
Nylon 6.6 (Polyamide 6.6), PC (Polycarbonate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
Product traceability