Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023ZP
Order Code2135879
Product RangeSHC Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €20.550 | 
| 5+ | €16.880 | 
| 50+ | €13.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€20.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023ZP
Order Code2135879
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min9.7mm
Cable Diameter Max12.7mm
Cable Gland MaterialSteel
Gland ColourMetallic
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Product RangeSHC Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12.7mm
Gland Colour
Metallic
Product Range
SHC Series
Cable Diameter Min
9.7mm
Cable Gland Material
Steel
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
Product traceability