Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023
Order Code4337927
Product RangeSHC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.080 |
| 5+ | €12.390 |
| 50+ | €10.060 |
Price for:Each
Minimum: 1
Multiple: 1
€15.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1023
Order Code4337927
Product RangeSHC Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.375"
Cable Diameter Max0.5"
Cable Gland MaterialAluminum
Gland ColourBlue
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.5"
Gland Colour
Blue
Product Range
SHC Series
Cable Diameter Min
0.375"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474