Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.240 |
| 10+ | €8.260 |
| 25+ | €7.360 |
| 100+ | €6.840 |
Price for:Each
Minimum: 1
Multiple: 1
€9.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSEC75GA
Order Code1004684
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min11.4mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourGrey
IP / NEMA RatingIP66
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
18mm
Gland Colour
Grey
Cable Diameter Min
11.4mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268