Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7465V
Order Code1654828
Also Known As783585237282
Technical Datasheet
49 In Stock
55 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.900 |
| 5+ | €27.550 |
| 10+ | €25.790 |
| 25+ | €23.530 |
| 50+ | €21.270 |
| 100+ | €20.840 |
Price for:Each
Minimum: 1
Multiple: 1
€31.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7465V
Order Code1654828
Also Known As783585237282
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
Product Overview
The HBL7465V is a 2-pole 2-wire with 15A/125V midget Twist-Lock® Valise® NEMA ML-1R Non-grounding Plug. This power connector made of black nylon body, brass blades having 5.6 to 9.8mm cord diameter.
- UL 498 listed
- HB or better as per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Fully insulated, abuse resistant nylon housing
- Insulation displacement terminals reduce wiring time
- Insulation displacement terminal
- Powerful, cord-gripping jaws
- Totally insulated body adds extra measure of safety
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483