Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.370 |
10+ | €20.180 |
25+ | €18.890 |
100+ | €15.580 |
250+ | €15.270 |
500+ | €14.960 |
Price for:Each
Minimum: 1
Multiple: 1
€25.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5865VY
Order Code1735518
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine (23-Jan-2024)
Product Overview
The HBL5865VY is a 2-pole 2-wire 15A/125VAC Valise® NEMA 1-15P straight blade Non-grounding Plug, made of yellow nylon housing, brass non-polarized blades having 5.5to 9.8mm cord diameter, plated steel assembly screw, nickel plated steel terminal clamp.
- UL 498 listed
- UL94HB Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Hinged one piece body design for easy assembly
- Two captive multiple drive assembly screws
- Powerful cord grips prevent conductor slippage and strain
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine (23-Jan-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001159